
This 9-contact through-hole header features a gold-plated bronze contact material and a 5.08mm pitch. It is designed for use in applications where a high level of reliability is required. The header is packaged in bulk and is RoHS compliant, making it suitable for use in a wide range of electronic devices.
Samtec HTSW-209-09-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-09-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.