This 9-contact shrouded header features gold plating and is designed for through hole mounting. It has a pitch of 5.08mm and is packaged in bulk. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Samtec HTSW-209-10-S-S-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-10-S-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.