The HTSW-209-11-F-Q-RA is a 18-contact, 27-position through-hole connector from Samtec. It features a gold-plated bronze contact with a square shape and a male pin type. The connector has a natural polymer insulation material and a UL94 V-0 flammability rating. It is designed to operate between -55°C and 125°C and is RoHS compliant.
Samtec HTSW-209-11-F-Q-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 27 |
| Number of Positions Loaded | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-11-F-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.