This 9-contact through hole shrouded header features bronze contacts with gold plating, a 5.08mm pitch, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and is suitable for use in a variety of environments.
Samtec HTSW-209-12-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-12-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.