
The HTSW-209-13-S-D-RA is a 18-contact, 2-row through-hole header with gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header features a 5.08mm pitch and is suitable for solder termination.
Samtec HTSW-209-13-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-13-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.