This 18-contact, 2-row through-hole connector features gold plating and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It is suitable for general applications.
Samtec HTSW-209-16-S-Q-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-16-S-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.