
This 18-contact shrouded header features 27 positions and a 5.08mm pitch. It is designed for through-hole mounting and is constructed from bronze with a tin plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. Operating temperatures range from -55°C to 105°C.
Samtec HTSW-209-22-T-Q-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 27 |
| Number of Positions Loaded | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-22-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.