This 9-contact through-hole connector features a 5.08mm pitch and is constructed with tin plated bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not designed for radiation hardening applications.
Samtec HTSW-209-22-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-22-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.