This 9-contact through-hole header features a 5.08mm pitch and is plated with gold. It is designed for solder termination and is available in bulk packaging. The header is made from bronze and is not radiation hardened. It is compliant with RoHS regulations.
Samtec HTSW-209-25-F-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-25-F-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.