
This 18-contact shrouded through-hole header features a 2-row design with a pitch of 5.08mm and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is suitable for use in applications where a through-hole mount is required.
Samtec HTSW-209-25-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-25-S-D-RA to view detailed technical specifications.
No datasheet is available for this part.