
This 9-contact through-hole header features a 5.08mm pitch and is plated with tin. It is compliant with RoHS regulations and is available in bulk packaging. The header is made of bronze and is suitable for through-hole mounting.
Samtec HTSW-209-25-T-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-25-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.