This 9-contact male through-hole header features a 5.08mm pitch and is plated with tin. The contacts are made of bronze and are suitable for use in applications where high reliability is required. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications and is not radiation hardened.
Samtec HTSW-209-27-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-27-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.