This 9-contact through-hole header features a 5.08mm pitch, tin plated bronze contacts, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS standards. The header is designed for use in general applications.
Samtec HTSW-209-27-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-27-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.