
This 12-contact through-hole header features a 5.08mm pitch and gold plating on bronze contacts. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for solder termination.
Samtec HTSW-212-08-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.