
This 12-contact male through-hole header features a bronze contact material with gold plating, suitable for applications where high reliability is required. The header is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and does not require radiation hardening. The header has a 5.08mm pitch and is terminated with solder.
Samtec HTSW-212-08-L-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-08-L-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.