
This 12-contact through-hole header features a gold-plated bronze contact material and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in general applications and is not radiation hardened.
Samtec HTSW-212-10-L-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-10-L-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.