
This 12-contact male through-hole connector features a bronze contact material with gold plating and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for solder termination and is not radiation hardened.
Samtec HTSW-212-11-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-11-G-S-RA to view detailed technical specifications.
No datasheet is available for this part.