
This 12-position through-hole shrouded header features a 5.08mm pitch and is rated for operation up to 125°C. It is made with a gold-plated bronze contact and has a natural polymer insulation. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for use in a variety of applications.
Samtec HTSW-212-12-F-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-12-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.