
The HTSW-212-12-S-S-RE is a 12-contact through-hole header with gold plating, featuring a 5.08mm pitch. It is packaged in bulk and is compliant with RoHS regulations. The header has a male gender and is not radiation hardened. It is suitable for use in a variety of applications.
Samtec HTSW-212-12-S-S-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-12-S-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.