
This 12-position connector features square male pins with a gold contact finish and a bronze contact material. It has a natural insulation color and is made of polymer. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in temperatures ranging from -55°C to 125°C and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-212-13-F-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-13-F-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.