
This 12-contact male through-hole connector features a 5.08mm pitch and gold plating for reliable connections. It is designed for use in general applications and is compliant with RoHS regulations. The connector is packaged in bulk and has a bronze contact material. It is not radiation hardened and is intended for use in standard environments.
Samtec HTSW-212-13-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-13-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.