
This 12-contact through-hole connector features a gold-plated contact material and a 5.08mm pitch. It is designed for use in applications where a high level of reliability is required, and is compliant with RoHS regulations. The connector is available in bulk packaging and is suitable for use in a variety of environments.
Samtec HTSW-212-13-G-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-13-G-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.