
This 12-position square male pin header features a contact finish of gold on mating contacts and a gold plating. The contacts are made of bronze and have a square shape. The header is designed for through hole mount and is available in bulk packaging. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Samtec HTSW-212-16-F-S-RE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-16-F-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.