
This 12-contact shrouded header features a through hole package with a 5.08mm pitch and is constructed with bronze contacts that are tin plated. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and it can be solder terminated for easy installation.
Samtec HTSW-212-16-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-16-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.