
This 12-contact shrouded through-hole header features a 5.08mm pitch and gold-plated contacts made of bronze. It is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of environments. The header is available in bulk packaging and is compliant with RoHS regulations. It can be solder terminated and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |