
This 12-contact male through-hole header features a 5.08mm pitch and gold plating for reliable connections. It is designed for use in through-hole applications and is packaged in bulk. The header is made from bronze with a gold plating, ensuring high conductivity and corrosion resistance. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Samtec HTSW-212-22-G-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-22-G-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.