
This 12-contact male through-hole connector features a bronze contact material with tin plating, a 5.08mm pitch, and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for solder termination and is suitable for general use.
Samtec HTSW-212-30-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-30-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.