
This 15-contact through-hole header features a 5.08mm pitch and is plated with gold. The contacts are made of bronze and are suitable for general use. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Samtec HTSW-215-08-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-215-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.