Conn Unshrouded Header HDR 30 POS 5.08mm Solder RA Thru-Hole
Samtec HTSW-215-16-S-Q-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-215-16-S-Q-LA to view detailed technical specifications.
No datasheet is available for this part.