
This 15-contact male through-hole connector features a 5.08mm pitch and is compliant with RoHS regulations. It has a gold-plated bronze contact material and a solder termination. The connector is packaged in bulk and is not radiation hardened. It is suitable for general use and is available from Samtec.
Samtec HTSW-215-27-F-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-215-27-F-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.