
This Samtec HTSW-215-28-S-S-RE header features 15 gold plated contacts, a through hole mount, and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a solder termination. It is designed for use in applications where a shrouded or unshrouded board-to-board or mezzanine connection is required.
Samtec HTSW-215-28-S-S-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-215-28-S-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.