
This Samtec header features 36 male contacts with a bronze material and gold plating, arranged in a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is suitable for general-purpose applications.
Samtec HTSW-218-16-G-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-218-16-G-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.