
This 24-contact male header features a bronze contact material with gold plating, suitable for through-hole mounting. It is RoHS compliant and designed for solder termination. The header has a single row configuration with a 5.08mm pitch, making it suitable for various board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-224-05-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-224-05-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.