
This 25-contact male through-hole header features a bronze contact material with gold plating, suitable for high-reliability applications. It is designed for use in board-to-board and mezzanine connections, with a 5.08mm pitch and a shrouded design. The header is compliant with RoHS regulations, making it suitable for use in environmentally friendly applications. The through-hole design allows for easy mounting on a printed circuit board. The header is available from Samtec, a leading manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-225-10-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-225-10-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.