This 25-contact shrouded header features a through hole mount and a 5.08mm pitch. It is made from bronze with a gold plating and is RoHS compliant. The header is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |