
The Samtec HW-01-07-T-S-217-106 is a board stacker connector with a single HDR contact. It features a solder termination method and a maximum operating temperature range of -55°C to 105°C. The connector has a straight body orientation and is designed for through-hole mounting. It has a maximum current rating of 3 amps per contact and measures 8.22mm in height with a mating length of 2.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-01-07-T-S-217-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.22mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-01-07-T-S-217-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.