This 1-position through hole header features a black color and gold contact plating. It has a single row and is designed for solder termination. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec HW-01-08-G-S-236-118 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-01-08-G-S-236-118 to view detailed technical specifications.
No datasheet is available for this part.