
This Samtec header features a single male contact with a black tin plated finish. It is designed for through hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is part of the Flex Stack HW series with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-01-08-T-S-311-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-01-08-T-S-311-110 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-01-08-T-S-311-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.