
The Samtec HW-02-08-F-S-305-SM is a board stacker connector with a 2-contact HDR gender and a terminal pitch of 2.54mm. It features solder termination and a maximum operating temperature range of -55 to 125°C. This surface mount connector has a height of 11.81mm and a mating length of 4.06mm.
Samtec HW-02-08-F-S-305-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-02-08-F-S-305-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.