
This 2-position surface mount header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and has a shrouded design. It is not radiation hardened and has a male gender. The header has 2 contacts and 2 positions, with 1 row of contacts.
Samtec HW-02-08-G-S-310-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-08-G-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.