
This 2-position shrouded surface mount header features a 2.54mm pitch and is plated with tin. It is compliant with RoHS regulations and is available in bulk packaging. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec HW-02-08-T-S-280-SM technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-08-T-S-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.