This 4-contact male header features gold plating for reliable connections. It has a pitch of 2.54mm and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HW-02-09-F-D-300-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-09-F-D-300-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.