
This 2-position, 2-contact shrouded header is designed for through hole mounting with a 2.54mm pitch. It features a black color with tin contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack, HW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-02-09-T-S-340-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-09-T-S-340-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.