
The Samtec HW-02-10-F-S-605-SM is a 2-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a height of 19.43mm and a mating length of 4.06mm. It is rated for a maximum current of 3A per contact and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec HW-02-10-F-S-605-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 19.43mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-02-10-F-S-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.