
This Samtec HW-02-10-G-D-380-SM-A is a 4-position, 2-row shrouded surface mount header with gold contact plating and a black color. It is designed for surface mount applications and features a 2.54mm pitch. The header is RoHS compliant and available in bulk packaging. It has a number of contacts and positions equal to 4, and is part of the Flex Stack, HW series.
Sign in to ask questions about the Samtec HW-02-10-G-D-380-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-02-10-G-D-380-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-10-G-D-380-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.