This 4-contact shrouded header features gold plating and a 2.54mm pitch. It is designed for through hole mount and is available in bulk packaging. The header is RoHS compliant and not radiation hardened. It has a male gender and a number of contacts of 4, with 2 rows.
Samtec HW-02-13-G-D-600-140 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-13-G-D-600-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.