
This 4-position 2-row through hole header features a black color and tin plating. It has a 2.54mm pitch and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has 4 contacts and 4 positions, with a male gender and solder termination.
Samtec HW-02-13-T-D-827-118 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-13-T-D-827-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.