
This Samtec HW-02-13-T-S-520-110 header features a shrouded design with 2 positions and 2 contacts, suitable for through-hole mounting. It is plated with tin and has a black color. The header is available in bulk packaging and is RoHS compliant. The pitch is 2.54mm and it has a single row configuration.
Samtec HW-02-13-T-S-520-110 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-13-T-S-520-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.