This Samtec header features a black color with gold contact plating and a male gender. It has 4 positions and 2 rows, with a total of 4 contacts. The header is packaged in bulk and is RoHS compliant. It is designed for through hole mount and has a pitch of 2.54mm.
Samtec HW-02-14-S-D-382-524 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-14-S-D-382-524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.