The Samtec HW-02-15-F-S-310-SM is a board stacker connector with a HDR gender and 2 contacts. It features a terminal pitch of 2.54mm and a termination method of solder. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 3A per contact and a height of 14.35mm.
Samtec HW-02-15-F-S-310-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 6.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-02-15-F-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.